PDP SEO Portlet

1445048-8

Conn Housing PL 8 POS 3mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445048-8
Secondary Manufacturer Part#: 1445048-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:11000  Mult:11000  
USD $:
11000+
$0.3578
33000+
$0.32094
55000+
$0.29326
110000+
$0.28087
220000+
$0.2757