PDP SEO Portlet

1445048-6

Conn Housing Wire to Wire Plug 6 POS 3mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445048-6
Secondary Manufacturer Part#: 1445048-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
5 A
Cable Mount
6
1
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 mm mm
16.89 mm
18.85 mm
1445048
Wire to Wire
250 Vdc|Vac
(20-24)/(26-30) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.18656
2000+
$0.17835
4000+
$0.1694
8000+
$0.16456
16000+
$0.16134