PDP SEO Portlet

1445022-5

Conn Housing Wire to Wire Receptacle 5 POS 3mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445022-5
Secondary Manufacturer Part#: 1445022-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
5 A
Cable Mount
5
1
-40 to 105 °C
3.0000 mm
14.05 mm
16 x 8.7 mm mm
8.7 mm
16 mm
1445022
Wire to Wire
250 Vdc|Vac
(20-24)/(26-30) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.32387
1200+
$0.27695
2400+
$0.2604
4700+
$0.24752
10000+
$0.23734