PDP SEO Portlet

1445022-3

Connector Housing, Micro MATE-N-LOK, Receptacle, 3 Ways, 3 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445022-3
Secondary Manufacturer Part#: 03H3077
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1445022-3 is a 3-way 1-row black Receptacle Housing made of nylon. It is ideal for use with micro MATE-N-LOK connectors. The housing accepts socket contacts.

  • UL94V-0 Flammability rating
  • Low insertion force
  • 250VDC Operating voltage
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
10 x 8.7 mm
8.7 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.422
10+
$0.363
25+
$0.328
100+
$0.314
500+
$0.285
1000+
$0.271
2500+
$0.242