PDP SEO Portlet

1445022-2

Connector Housing, Micro MATE-N-LOK, Receptacle, 2 Ways, 3 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445022-2
Secondary Manufacturer Part#: 1445022-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1445022-2 from TE Connectivity is a Micro MATE-N-LOK series socket housing. It is 2 position housing with pitch spacing of 3mm.

  • Housing material is nylon
  • Integrated with locking feature
  • Single row housing
  • Suitable for wire to board and wire to wire connector system
  • Maximum operating temperature of the housing is 105°C
  • UL, CSA & VDE approved

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
7 x 8.7 mm
8.7 mm
7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.20596
1900+
$0.17545
3700+
$0.1652
7300+
$0.15776
24000+
$0.15467