PDP SEO Portlet

144432-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 144432-1
Secondary Manufacturer Part#: 144432-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Receptacle
Cable Mount
18.8 x 6.1 x 5.33 mm
Junior-Power-Timer
Yes
Crimp
17 to 12, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.13884
108000+
$0.12477
207000+
$0.11094
414000+
$0.11037
828000+
$0.1098