144431-1
Contact SKT Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 144431-1
Secondary Manufacturer Part#: 144431-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 18.8 x 4.4 x 4.1 mm | ||
| Junior-Power-Timer | ||
| No | ||
| Crimp | ||
| 22 to 17, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |