144273-6
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Tube
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 144273-6
Secondary Manufacturer Part#: 144273-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 2.5400 mm | ||
| 14.5 mm | ||
| 16.04 x 14.5 x 8 mm | ||
| 8 mm | ||
| 16.04 mm | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |