144172-2
AMP144172-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 144172-2
Secondary Manufacturer Part#: 144172-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 8 POS | ||
| 2 | ||
| -40 to 85 °C | ||
| 6.0000 mm | ||
| 11 mm | ||
| 24 mm | ||
| 36.1 mm | ||
| Housing | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |