1438299-2
Contact PIN Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1438299-2
Secondary Manufacturer Part#: 1438299-2
- RoHS 10 Compliant
- Tariff Charges
- CPA capability Assures connector mating
- USCAR & SDS compatibility Standard interface for multiple applications
- 2.54 mm x 2.54 mm spacing Typically smaller than competition
- 8 keying options Maximum design flexibility
- Tang-free contact Easier harness handling/ production
- Good Stress Relaxation performance (70 % remaining after 3000 hr @ 150 °C) Used in USCAR Class III range (–40 °C to +125 °C)
- 0.22 to 0.75 mm2 wire range Two terminal sizes cover 3–8 amp requirements (20 °C T-rise)
- 10 mating cycles (tin, silver or gold) Robust receptacle to handle multiple mates
- Accepts up to 1.0 mm wide blade Large interface flexibility and robustness
- Same shorting bar design for sealed, unsealed, gold and tin systems Economical shorting bar solution
- Insertion Force:
- Tin Terminals: <4.0 N
- Silver Terminals: <3.5 N
- Gold Terminals: <2.0 N
- Terminal Retention Force: >30 N (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Pin | ||
| Cable Mount | ||
| 24.45 x 2.4 mm | ||
| No | ||
| Crimp | ||
| 24 to 22, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |