PDP SEO Portlet

1438153-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1438153-5
Secondary Manufacturer Part#: 07AH5902
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
Cable Mount
6
1
-40 to 125 °C
2.5400 mm
31.37 mm
24.48 x 31.37 x 19.58 mm mm
19.58 mm
24.48 mm
1438153
Sealed
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$2.05