PDP SEO Portlet

1437720-9

Conn Shielded Circular Subminiature SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1437720-9
Secondary Manufacturer Part#: 1437720-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
8Signal
Header
Panel Mount
-40 to 80 °C
15 x 17.7 mm
17.7 mm
15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$59.17143
100+
$50.235
500+
$49.98
1000+
$49.725
5000+
$49.47