PDP SEO Portlet

1437597-1

Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1437597-1
Secondary Manufacturer Part#: 1437597-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
Brass
Flat
-30 to 85 °C
SPST
50.82 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$78.17846
5+
$75.06292
10+
$72.3771
19+
$69.79205
38+
$68.27686