1437249-7
Contact SKT Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1437249-7
Secondary Manufacturer Part#: 1437249-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Nickel | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 15.22 x 1.65 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |