PDP SEO Portlet

1423008-8

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1423008-8
Secondary Manufacturer Part#: 1423008-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Cadmium Oxide
260
Flange Mount
-55 to 65 °C
68.58 x 36.34 x 51.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$42.33238
9+
$40.65152
17+
$39.182
34+
$37.78105
200+
$33.60553