PDP SEO Portlet

142270-3

Conn Shunt F 2 POS 2.54mm ST Stick

Manufacturer:TE Connectivity
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 142270-3
Secondary Manufacturer Part#: 01AH0138
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Beryllium Copper
Tin
Black
2.5400 mm
6.3 mm
5.08 x 6.3 x 2.54 mm
2.54 mm
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.3
10+
$5.06
25+
$4.82
50+
$4.55
100+
$4.38
250+
$4.03