PDP SEO Portlet

142270-1

Conn Shunt 2 POS 2.54mm Green

Manufacturer:TE Connectivity
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 142270-1
Secondary Manufacturer Part#: 142270-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 142270-1 is a 2-way green open top Connector Shunt made of PBT housing with 0.4µm gold mating area plated beryllium copper contacts. It is suitable for use with the PCB connectors.

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Beryllium Copper
Gold
Green
Gold
2
1
-40 to 85 °C
2.54 mm
6.3 mm
5.08 x 6.3 x 2.54 mm mm
2.54 mm
5.08 mm
142270
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 267 Weeks
Price for: Each
Quantity:
Min:2800  Mult:2800  
USD $:
2800+
$0.90543
5600+
$0.59954
11200+
$0.59104
25200+
$0.58802
50400+
$0.58501