PDP SEO Portlet

1422037-2

Electromechanical Relay SPDT 3A 12VDC 700Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1422037-2
Secondary Manufacturer Part#: 1422037-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multi purpose relay
  • Sensitive Coil
  • Symmetrical coil assignment
  • Small size permitting high packing density
  • 1 form C contact (1 CO, 1 changeover contact)
  • 200mW and 450mW coils
  • 1A and 3A contacts
  • High shock resistance of 30g
  • Ambient temperature for sensitive version up to 85°C
  • Immersion cleanable

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
15.6 x 10.6 x 11.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$9.88591
50+
$8.09204
100+
$7.398
200+
$6.7727
625+
$5.53867