PDP SEO Portlet

1422015-6

Electromechanical Relay SPDT 1A 5VDC 390Ohm Surface Mount

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1422015-6
Secondary Manufacturer Part#: 1422015-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Directly triggerable with TTL standard modules as ALS, HCT & ACT
  • Slim line 13.5x7.85mm (0.531x0.309”)
  • Switching current 1 A
  • Bifurcated 1 form C (CO) contact
  • Immersion cleanable
  • High sensitivity results in low nominal power consumption, 65 to 130mW for monostable and 30 to 150mW for bistable (latching)
  • Initial surge withstand voltage 2.5kV (2/10µs) meets the Bellcore Requirement GR-1089 1.5kV (10/160µs) meets FCC Part 68

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $: