142183-1
Contact SKT Crimp ST Cable Mount Strip
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 142183-1
Secondary Manufacturer Part#: 142183-1
- RoHS 10 Compliant
- Tariff Charges
The female box-type contact is provided with an anti-overstress device in its cavity and allows simple corrections of any tab misalignment. The required mating force is low and it provides a very reliable electrical contact.
- 0.35-1.0 AWG Wire size
- 15 A per contact
- Termination Resistance: Initial 3 m?
- Number of Cycles: 20 mating cycles
- Material and Finish - CuZn, pre-tin plated
- Strip Form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -40 to 100 °C | ||
| 21.95 x 4.4 mm | ||
| No | ||
| Crimp | ||
| 22 to 17, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |