27E046
Conn Relay Socket SKT 11 POS 11.1mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Through Hole | ||
| 11.1000 mm | ||
| 38.1 mm | ||
| 51.56 x 38.1 x 8.12 mm | ||
| 8.12 mm | ||
| 51.56 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |