1418984-1
Heavy Duty Connector Base, Micro Timer 3, Cable Mount, AMP Micro Timer 3 Series Power Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1418984-1
Secondary Manufacturer Part#: 1418984-1
- RoHS 10 Compliant
- Tariff Charges
The 1418984-1 is a 16-position 2-row blue Micro Timer-3 Receptacle Housing made of glass filled PBT for female terminals. It is wire-to-wire connector system used for signal circuit applications.
- UL94H-B Flammability
- On the terminal primary locking feature
- -40 to 120°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 4.0000 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |