PDP SEO Portlet

1418850-3

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1418850-3
Secondary Manufacturer Part#: 35R0255
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Silver
Receptacle
Cable Mount
16.5 mm
MCP
No
Crimp
17 to 15, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 338 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.207