PDP SEO Portlet

1418844-3

Automotive Connector Contact, MCON, Socket, Crimp, 22 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1418844-3
Secondary Manufacturer Part#: 78AH6982
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCON is a series of contact systems commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry.

  • Receptacle Contact with Single Wire Sealing (SWS) System
  • 0.25 - 0.35 mm² wire size range
  • High performance copper alloy
  • Redundant contact point technology for higher reliability
  • High vibration level support to meet future requirements
  • Overstress protection of the contact springs
  • Contact box with polarization and secondary locking feature
  • Protected locking lance
  • Sealed and unsealed version
  • -40°?C up to 150°?C temperature range
  • 3 directional secondary locking access
  • Material and Finish: Selective silver plated Copper-Nickel-Silicon

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Silver
Receptacle
Cable Mount
16 x 4.25 x 4.3 mm
MCON
No
Crimp
23 to 22, 23 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 184 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.213
25+
$0.171
100+
$0.164
250+
$0.149
500+
$0.144
1000+
$0.139
2500+
$0.123