PDP SEO Portlet

141878-2

Quick Disconnect Adapter Terminal M/M 8mm 11.8mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 141878-2
Secondary Manufacturer Part#: 17R3163
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.

  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
11.8 mm
8 x 11.8 mm
8 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.422
10+
$0.399
25+
$0.361
100+
$0.338
500+
$0.311
1000+
$0.286
2500+
$0.264