PDP SEO Portlet

141603-4

Crimp Terminal 26AWG F 12.3mm 1.7mm Gold Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 141603-4
Secondary Manufacturer Part#: 141603-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
-65 to 105 °C
Gold
1.7 mm
12.3 x 1.7 mm
12.3 mm
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.38003
400+
$0.37134
800+
$0.36442
1600+
$0.35777
3200+
$0.35