PDP SEO Portlet

1415898-5

Electromechanical Relay SPST-NO 16A 12VDC 240Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1415898-5
Secondary Manufacturer Part#: RTS3TF12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 pole 16A, 1 form A (NO) contact (W pre-make contact + AgSnO2)
  • 165A/20ms inrush peak current
  • Mono- or bistable coil
  • 5kV/10mm coil-contact
  • Reinforced insulation
  • Test tab (manual operator) optional
  • WG version: product in accordance to IEC60335-1

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks ,6 days
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 8.29299
1000+
$8.29299
2500+
$7.1565
10000+
$7.1198
25000+
$7.0831
50000+
$7.0464
SubTotal:
$8,292.99