1410970-3
AMP1410970-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Black | ||
| Through Hole | ||
| 112 POS | ||
| 7 | ||
| -55 to 105 °C | ||
| 1.3500 mm | ||
| 22.31 mm | ||
| 18.4 mm | ||
| 28.68 mm | ||
| Solder | ||
| Daughter Card | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |