PDP SEO Portlet

141085-2

Quick Disconnect Terminal 10-11.5AWG M 28mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 141085-2
Secondary Manufacturer Part#: 141085-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIDG terminals are designed for uniform reliability in the most difficult circuit environments. They consist of a tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel.

  • Tab Terminal
  • 11-10 AWG wire size range
  • Terminals are made of high conductivity copper
  • PIDG (Pre-Insulated DIAMOND GRIP) terminals have copper sleeve for improved wire insulation support
  • The body has serrations for maximum contact and tensile strength
  • Insulation sleeves and the corresponding tooling are color-coded by wire-size for easier identification
  • Color: Yellow

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.35 mm
28 x 6.35 mm
28 mm
5.14 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1  
USD $:
4000+
$1.70003
8000+
$1.6541
16000+
$1.6065
32000+
$1.5708
64000+
$1.53546