PDP SEO Portlet

1410210-1

Conn High Speed RCP 160Signal/80Ground POS 1.8mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1410210-1
Secondary Manufacturer Part#: 1410210-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MULTIGIG RT Tier 2 connector is designed for high-density and high-performance two-piece interconnects. The MULTIGIG RT Tier 2 connector has performed in excess of 6 Gb/s using standard FR-4 board material and routing techniques, and has been demonstrated to 10 Gb/s. The MULTIGIG RT Tier 2 connector system provides the flexibility to configure the daughter card for Differential, Single-ended, Open Pin Field, or Power within a single connector module.

  • 25.40 [1.00] Pitch Receptacle (Backplane) Connector
  • Center Style
  • Extremely rugged connector for mission critical applications
  • Three signal sequencing levels plus an additional three power sequencing levels
  • Keyed guide modules standard: cannot mate connector incorrectly, and provide ± 3 mm of gather
  • High signal density: 70-pairs for differential signals

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:204  Mult:17  
USD $:
204+
$43.83252
408+
$42.7986
816+
$42.0316
1632+
$41.2646
3264+
$40.36874