PDP SEO Portlet

1410190-3

Connector, R/A, MULTIGIG RT 2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1410190-3
Secondary Manufacturer Part#: 1410190-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VITA 46 VPX product line is a backplane interconnect family that offers levels of flexibility and customization never before seen in the industry. VPX provides high-speed data rates that traditional VME is not designed for; by merging the latest packaging and connector technology with the latest bus and serial technology. This printed circuit based, pinless, interconnect family is comprised of modular components which can be used in a variety of combinations. VPX dramatically increases bandwidth with fewer pin counts and enables heterogeneous architectures to help preserve existing investments in technology and systems. The MULTIGIG RT product offers new 7-row highspeed connector modules that support VPX data rates.

  • 10+ Gbps performance
  • Differential, Single-ended and Power
  • Customizable impedance matched printed circuit wafer interface
  • Backplane connector system with “pinless” interface
  • Superior crosstalk performance
  • Optimized footprints for signal integrity and ease of board design
  • Utilizes a 0.56 [.022] diameter via for backplane connector for lower cost board fabrication
  • Three levels of signal contact sequencing Modular connector system
  • Available for 20.30 [.800] or 25.40 [1.00] card pitch systems
  • Provides ESD protection
  • Complete connector family includes
  • Power Modules
  • Guidance Modules

Technical Attributes

Find Similar Parts

Description Value
Right Angle
112
7
MULTIGIG RT 2

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  810.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:17  Mult:1  
USD $:
17+
$120.81081
500+
$100.80795
1000+
$92.38903
2500+
$90.675
5000+
$90.21