PDP SEO Portlet

1410189-3

Connector, MULTIGIG RT, 8 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1410189-3
Secondary Manufacturer Part#: 1410189-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1410189-3 is a 56-position 7-row 8-column right angle Board-to-Board High Speed Connector with 0.76µm gold-plated phosphor bronze contacts and black LCP housing. The MULTIGIG RT product line is a backplane interconnect family that offers flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components which can be used in a variety of combinations. The connectors in this innovatively flexible platform can be combined to provide the density, data throughput and signal integrity required for today's application. The use of printed circuit wafers in this connector system allows for cost effective sequencing and electrical customization of the connector. Wafers can be manufactured specifically for differential or signal ended performance and the impedance, propagation delay and crosstalk of the connector can be altered per customer requirements.

  • Left guide location
  • Customizable impedance matched printed circuit wafer interface
  • Available for stacking applications
  • Inverse sex backplane connector system with "pinless"" interface
  • Superior crosstalk performance
  • Optimized footprints for signal integrity and ease of board design
  • Utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication
  • Three levels of signal contact sequencing
  • Durability rated for 200 cycles
  • Fully compatible with MP based fibre optic array interconnects
"

Technical Attributes

Find Similar Parts

Description Value
Right Angle
56
7
1410189

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2582.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$53.61111