1410187-3
Connector, MULTIGIG RT, 112 Contacts, 1.8 mm, Plug, Press Fit, 7 Rows
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Backplane Connectors
Avnet Manufacturer Part #: 1410187-3
Secondary Manufacturer Part#: 1410187-3
- RoHS 10 Compliant
- Tariff Charges
The 1410187-3 is a 112-position 7-row right angle Fully Shrouded Plug with gold-plated phosphor bronze contacts and polarization mating alignment. The MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations.
- 10Gbps Performance
- Differential, single-ended and power
- Superior crosstalk performance
- Optimized footprints for signal integrity and ease of board design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| 112 | ||
| 7 | ||
| 1410187 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |