PDP SEO Portlet

1410142-1

Connector, MULTIGIG RT Series, 144 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 1410142-1
Secondary Manufacturer Part#: 1410142-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MULTIGIG RT series tier-2 Connector is the latest product release to meet customer requirements for high-density and high performance two-piece interconnects. In TE and independent lab tests, the MULTIGIG RT tier-2 connector has performed in excess of 6Gbps using standard FR-4 board material and routing techniques and has been demonstrated to 10Gbps. The MULTIGIG RT tier-2 connector system provides the flexibility to configure the daughtercard for differential, single-ended, open pin field or power within a single connector module. All of these options then mate into a common backplane receptacle. The robust connector uses daughtercard plugs with a printed circuit board (PCB) wafer design and backplane receptacles with a completely enclosed dualbeam design. All signal lines use redundant points of contact for high reliability. The MULTIGIG RT tier-2 connector is available for both 20.32 (0.8) and 25.40mm (1 inch) pitch card spacing.

  • Excellent performance to 6.25+Gbps
  • High density - 113 Contacts per inch provides 56 contact pairs per inch for differential signalling
  • Modular options for signal, power, keying and guidance
  • Optimized footprints
  • Robust design
  • Low noise levels
  • Supports differential pair widths of 6 mils with 9 mil spacing
  • Single-ended, open pin field and power wafers available

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold Over Nickel
Receptacle
Through Hole
144
9
1410142
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3498.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26.94667
500+
$22.49673
1000+
$20.61856
2500+
$19.18678
5000+
$18.4875