1410139-1
Conn Daughter Card PL 192 POS 1.8mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin-Lead | ||
| Plug | ||
| Black | ||
| Tin-Lead | ||
| Through Hole | ||
| 1.8000 mm | ||
| 31.63 mm | ||
| 30.48 x 31.63 x 18.4 mm | ||
| 18.4 mm | ||
| 30.48 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |