PDP SEO Portlet

140825-2

Quick Disconnect Terminal 17-22AWG F 16.1mm 3.8mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 140825-2
Secondary Manufacturer Part#: 140825-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.8 mm
16.1 x 3.8 mm
16.1 mm
2.2 mm²
22 to 17, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:36000  Mult:36000  
USD $:
36000+
$0.0653
72000+
$0.05776
108000+
$0.0531
504000+
$0.05255
1008000+
$0.05228