PDP SEO Portlet

140814-2

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 4.09 mm, Tin"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 140814-2
Secondary Manufacturer Part#: 140814-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 140814-2 is a Faston Tab with tin-plated brass terminal and 4.09mm stud diameter. 45° termination angle, single connection capacity, straight terminal orientation.

  • Dimple mating retention type
  • Quick disconnect type

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-30 to 110 °C
Tin
8 mm
8.9 x 8 mm
8.9 mm
140814
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  5780.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 200 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.12411
100000+
$0.0951
250000+
$0.08937
500000+
$0.08811
1000000+
$0.08558