PDP SEO Portlet

1408120-1

Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1408120-1
Secondary Manufacturer Part#: 1408120-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An extension of the popular MCX series, MMCX connectors are 35% smaller, offering even greater packaging density and weight reduction. MMCX connectors are rated to 500 mating cycles. The snap-on interface facilitates assembly, eliminating the need for a threaded connection, and ensuring full engagement. The forces to engage and disengage have been optimized to ensure ease of mating as well as to prevent damage to PCB solder connections. MMCX connectors are designed for broadband performance, DC-6 GHz, and can be utilized for future system upgrades without concerns for performance degradation.

  • MMCX Microminiature Straight Plug Receptacle
  • Snap-on interface facilitates assembly
  • 35% smaller than MCX Series
  • Designed for space saving applications up to 6 GHz
  • Conforms to CECC Specifications
  • Surface mount tape and reel for high volume

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Edge Mount
Brass
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: