PDP SEO Portlet

140787-2

Ring Tongue Terminal 15.5-22AWG 24.8mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 140787-2
Secondary Manufacturer Part#: 140787-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
24.8 mm
24.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 173 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.30409
30000+
$0.25257
60000+
$0.23883
105000+
$0.23761
510000+
$0.23639