PDP SEO Portlet

140523

Ring Tongue Terminal 15.5-20AWG 39.8mm 8.7mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 140523
Secondary Manufacturer Part#: 140523
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
8.7 mm
39.8 x 8.7 mm
39.8 mm
4.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:75000  Mult:15000  
USD $:
75000+
$0.1105
105000+
$0.09476
510000+
$0.08308
1005000+
$0.07507
2010000+
$0.07369