PDP SEO Portlet

1394522-1

Conn Housing RCP 42 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1394522-1
Secondary Manufacturer Part#: 1394522-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Cable Mount
2.5400 mm
43.5 mm
43.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:172  Mult:172  
USD $:
172+
$7.78935
25112+
$7.35555
50052+
$7.31783
100104+
$7.2801
200208+
$7.24238