PDP SEO Portlet

1394048-1

Conn Housing PL 12 POS 2.54mm Crimp ST Cable Mount Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1394048-1
Secondary Manufacturer Part#: 1394048-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
2.5400 mm
16 mm
16 x 16 x 7.8 mm
7.8 mm
16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.18611
1900+
$0.15877
3800+
$0.15502
7600+
$0.1514
15200+
$0.1481