1393788-3
Signal Relay, 5 VDC, DPDT, 2 A, P2/V23079 Series, Through Hole, Non Latching
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 1393788-3
Secondary Manufacturer Part#: 1393788-3
- RoHS 10 Compliant
- Tariff Charges
The P2/V23079 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, linecard application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, CAN bus, keyless entry, speaker switch, set top boxes and Hi-Fi applications.
- DPDT contact configuration
- Bistable coil
- Switching capacity of 2A at 220VDC, 250VAC
- High sensitivity for low power consumption 140mW/70mW
- Single coil version with surge voltage resistance between contact and coil
- UL and IEC/EN60950 compliant
- Coil voltage ranges from 2VDC to 24VDC
- 15mm x 7.5mm size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28.08 mA | ||
| DPDT | ||
| Nickel-Silver|Gold | ||
| 5 V | ||
| 265 °C | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 3.75 Vdc | ||
| 60|62.5 W|VA | ||
| Through Hole | ||
| 3 | ||
| -40 to 85 °C | ||
| 10 | ||
| 14.5 x 7.2 x 9.8 mm mm | ||
| V23079 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |