PDP SEO Portlet

1393769-1

Electromechanical Relay DPDT 5A 24VDC 3.2KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1393769-1
Secondary Manufacturer Part#: 1393769-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Cadmium Oxide
Through Hole
-55 to 75 °C
24.13 x 18.67 x 30.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$48.01861
8+
$46.10988
15+
$44.4565
30+
$42.86515
60+
$41.93455