PDP SEO Portlet

1393680-9

Conn 1.6/5.6 PL 0Hz to 8GHz 75Ohm Crimp ST Cable Mount Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393680-9
Secondary Manufacturer Part#: 1393680-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Beryllium Copper|Brass
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: