1393366-2
Contact SKT Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1393366-2
Secondary Manufacturer Part#: 1393366-2
- RoHS 10 Compliant
- Tariff Charges
The GET.64 Interconnection System is used worldwide in various applications for automotive interconnections. It fulfills requirements for passenger and engine compartment. High packaging density is possible for sealed applications due to mat seal capability.
- CPA capability Assures connector mating
- USCAR & SDS compatibility Standard interface for multiple applications
- 2.54 mm x 2.54 mm spacing Typically smaller than competition
- 8 keying options Maximum design flexibility
- Tang-free contact Easier harness handling/ production
- Good Stress Relaxation performance (70 % remaining after 3000 hr @ 150 °C) Used in USCAR Class III range (–40 °C to +125 °C)
- 0.22 to 0.75 mm2 wire range Two terminal sizes cover 3–8 amp requirements (20 °C T-rise)
- 10 mating cycles (tin, silver or gold) Robust receptacle to handle multiple mates
- Accepts up to 1.0 mm wide blade Large interface flexibility and robustness
- Same shorting bar design for sealed, unsealed, gold and tin systems Economical shorting bar solution
- Insertion Force:
- Tin Terminals: <4.0 N
- Silver Terminals: <3.5 N
- Gold Terminals: <2.0 N
- Terminal Retention Force: >30 N (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 145 °C | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |