1393366-1
Rectangular Power Contact, AMP 0.64 Series, Tin Plated Contacts, Copper, Socket, Crimp, 20 AWG
- RoHS 10 Compliant
- Tariff Charges
The 1393366-1 is a socket rectangular Power Contact made of copper with tin (Sn) plated finish. It accepts 20 to 18AWG wire size. The F-crimp contact is suitable for GET 0.64 series connectors.
- 180° Receptacle style
- 11A Typical current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |