PDP SEO Portlet

1393365-2

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393365-2
Secondary Manufacturer Part#: 1393365-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CPA capability
    • Assures connector mating
  • USCAR & SDS compatibility
    • Standard interface for multiple applications
  • 2.54 mm x 2.54 mm spacing
    • Typically smaller than competition
  • 8 keying options
    • Maximum design flexibility
  • Tang-free contact
    • Easier harness handling/production
  • Good Stress Relaxation performance (70 % remaining after 3000 hr @ 150°C)
    • Used in USCAR Class III range (–40°C to +125°C)
  • 0.50–0.75 mm² wire range
    • Two terminal sizes cover 3-8 amp requirements (20°C T-rise)
  • 10 mating cycles (tin, silver or gold)
    • Robust receptacle to handle multiple mates
  • Accepts up to 1.0 mm wide blade
    • Large interface flexibility and robustness
  • Same shorting bar design for sealed, unsealed, gold and tin systems
    • Economical shorting bar solution

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
16.65 mm
GET 0.64 mm Connector System
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.29127
60000+
$0.27553
120000+
$0.26828
240000+
$0.2614
480000+
$0.25486