1393364-2
Contact SKT Crimp ST Cable Mount Reel
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1393364-2
Secondary Manufacturer Part#: 1393364-2
- RoHS 10 Compliant
- Tariff Charges
- CPA capability
- Assures connector mating
- USCAR & SDS compatibility
- Standard interface for multiple applications
- 2.54 mm x 2.54 mm spacing
- Typically smaller than competition
- 8 keying options
- Maximum design flexibility
- Tang-free contact
- Easier harness handling/production
- Good Stress Relaxation performance (70 % remaining after 3000 hr @ 150°C)
- Used in USCAR Class III range (–40°C to +125°C)
- 0.22–0.35 mm² wire range
- Two terminal sizes cover 3-8 amp requirements (20°C T-rise)
- 10 mating cycles (tin, silver or gold)
- Robust receptacle to handle multiple mates
- Accepts up to 1.0 mm wide blade
- Large interface flexibility and robustness
- Same shorting bar design for sealed, unsealed, gold and tin systems
- Economical shorting bar solution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 145 °C | ||
| 16.65 x 2.4 mm | ||
| Crimp | ||
| 24 to 22, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |