PDP SEO Portlet

1393364-1

Contact SKT Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1393364-1
Secondary Manufacturer Part#: 1393364-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CPA capability
    • Assures connector mating
  • USCAR & SDS compatibility
    • Standard interface for multiple applications
  • 2.54 mm x 2.54 mm spacing
    • Typically smaller than competition
  • 8 keying options
    • Maximum design flexibility
  • Tang-free contact
    • Easier harness handling/production
  • Good Stress Relaxation performance (70 % remaining after 3000 hr @ 150°C)
    • Used in USCAR Class III range (–40°C to +125°C)
  • 0.22–0.35 mm² wire range
    • Two terminal sizes cover 3-8 amp requirements (20°C T-rise)
  • 10 mating cycles (tin, silver or gold)
    • Robust receptacle to handle multiple mates
  • Accepts up to 1.0 mm wide blade
    • Large interface flexibility and robustness
  • Same shorting bar design for sealed, unsealed, gold and tin systems
    • Economical shorting bar solution

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
16.65 x 2.4 mm
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.19866
60000+
$0.18792
120000+
$0.18297
240000+
$0.17828
480000+
$0.17382